Wera 1/2 in Square Adapter Socket, 52mm Overall
- RS Stock No.:
- 127-1157
- Mfr. Part No.:
- 05003639001
- Brand:
- Wera
Subtotal (1 unit)*
$41.73
(exc. GST)
$45.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.73 |
*price indicative
- RS Stock No.:
- 127-1157
- Mfr. Part No.:
- 05003639001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/2in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 52mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/2in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 52mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8794 C Zyklop wobble extension, 1/2"
Wobble extension for the Wera Zyklop. Swivel angle of 15° in all directions. This ensures rapid and precise work even in confined working situations.
1/2" Zyklop wobble extension with swivel angle of 15° in all directions
For 1/2" square sockets with ball lock
Knurling at lower end to enable easy gripping when used in manual applications
Equipped with ball stop groove
Chrome vanadium steel, matt chrome-plated
8794 C Zyklop wobble extension, 1/2", 1/2" x 52 mm
Related links
- Wera 1/2 in Square Adapter, 69mm Overall
- Wera 1/2 in Square Adapter, 75mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
- RS PRO 1/2 in Square Adapter, 28.5 mm Overall
- Bahco 1/2 in Square Adapter, 45 mm Overall
- Facom S.234 1/2 in Square Adapter, 65.0 mm Overall
- SAM 3/8 to 1/2 in Square Adapter, 33 mm Overall
- Wera 1/2 in Square, 35.5 mm Overall
