Bahco 8960-16 3/4 in Square Square Drive Extension Bar Socket T-Handle, 400mm Overall
- RS Stock No.:
- 281-9213
- Mfr. Part No.:
- 8960-16
- Brand:
- Bahco
Subtotal (1 unit)*
$148.34
(exc. GST)
$163.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.34 |
*price indicative
- RS Stock No.:
- 281-9213
- Mfr. Part No.:
- 8960-16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 3/4in | |
| Product Type | Socket T-Handle | |
| Sub Type | Square Drive Extension Bar | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 3316/1174, UNE 16511, DIN 3123/3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 3/4in | ||
Product Type Socket T-Handle | ||
Sub Type Square Drive Extension Bar | ||
Drive Type Square | ||
Overall Length 400mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 3316/1174, UNE 16511, DIN 3123/3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 3/4 inch Square Drive Extension Bar 400 mm with a highly polished finish and high-performance alloy steel construction, offer a durability.
Standards approved are ISO 3316/1174, DIN 3123/3120 and UNE 16511
Related links
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 400 mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar, 75 mm Overall
- Bahco 9563AB 1 in Square Square Drive Extension Bar, 400 mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar, 200 mm Overall
- Bahco 6960F-6 1/4 in Square Square Drive Extension Bar, 150 mm Overall
- Bahco 8160-3 1/2 in Square Square Drive Extension Bar, 88 mm Overall
- Bahco 8160-10 1/2 in Square Square Drive Extension Bar, 250 mm Overall
- Bahco 7760W-6 3/8 in Square Square Drive Extension Bar, 150 mm Overall
