Wera 1/2 in Square Extension Socket, 250mm Overall

Subtotal (1 unit)*

$77.53

(exc. GST)

$85.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.53

*price indicative

RS Stock No.:
495-427
Mfr. Part No.:
05003643001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Drive Size

1/2in

Product Type

Socket

Drive Type

Square

Sub Type

Extension

Overall Length

250mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

8796 LC Zyklop "flexible-lock" extension with free-turning sleeve, long, 1/2"


Wera Zyklop extension with flexible-lock: when activated the sockets are secured and permanently fixed, any unintentional loss being avoided. When the system is deactivated, the sockets can be quickly attached and exchanged. Equipped with a free-turning sleeve for faster turning of screws and nuts.

1/2" Zyklop "flexible-lock" extension with free-turning sleeve, long

For 1/2" square sockets with ball lock

Flexible lock system for either locking or rapid exchange of the attached tool

With free-turning sleeve for rapid tightening and loosening of screws and nuts

Chrome vanadium steel, matt chrome-plated

8796 LC Zyklop "flexible-lock" extension with free-turning sleeve, long, 1/2", 1/2" x 250 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy