Facom J.210RC 3/8 in Square Drive Extension Extension, 125mm Overall
- RS Stock No.:
- 235-9694
- Mfr. Part No.:
- J.210RC
- Brand:
- Facom
Subtotal (1 unit)*
$75.33
(exc. GST)
$82.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.33 |
*price indicative
- RS Stock No.:
- 235-9694
- Mfr. Part No.:
- J.210RC
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Extension | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 125mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123, ASME B107.10, ISO 3316, NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Extension | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 125mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123, ASME B107.10, ISO 3316, NF ISO 3316 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive locking extensions locking mechanism and finish bright chrome.
Diameter: 18mm
Length: 125mm
Related links
- Facom NS.215A 12.7 mm Square Drive Extension, 125mm Overall
- Wera Zyklop 8796 3/8 in Square Extension, 125mm Overall
- Facom J.210AVSE 3/8 in Square Drive Extension, 150mm Overall
- Facom J.209S 3/8 in Square Drive Extension, 75mm Overall
- Facom J.217 3/8 in Square Drive Extension, 500mm Overall
- Facom J.208 3/8 in Square Drive Extension, 50mm Overall
- Facom J.215AVSE 3/8 in Square Drive Extension, 260mm Overall
- Facom J.209 3/8 in Square Drive Extension, 75mm Overall
