Bahco 1/2 in Square Extension Socket, 125mm Overall
- RS Stock No.:
- 509-4971
- Mfr. Part No.:
- 8160-5
- Brand:
- Bahco
Subtotal (1 unit)*
$45.19
(exc. GST)
$49.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.19 |
*price indicative
- RS Stock No.:
- 509-4971
- Mfr. Part No.:
- 8160-5
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 125mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 125mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
½" extension bars
High performance alloy steel
Nickel and Chrome plated finish
Standards
ISO 3316/1174; DIN 3122/3123/3120; UNE 16511
Related links
- Gedore 1990 1/2 in Square Extension, 125 mm Overall
- BETA 1/2 in Square Extension, 125 mm Overall
- RS PRO 1/2 in Square Extension, 125 mm Overall
- Bahco 12.7 mm Square Extension, 125 mm Overall
- SAM 125 mm Square Extension, 125 mm Overall
- SAM 12.7 mm Square Extension, 125 mm Overall
- Bahco 1/2 in Square Extension, 250 mm Overall
- Gedore 3/8 in Square Drive Extension, 125 mm Overall
