Wera 1/2 in Square Socket Adapter, 35.5mm Overall
- RS Stock No.:
- 231-4592
- Distrelec Article No.:
- 302-36-861
- Mfr. Part No.:
- 05042674001
- Brand:
- Wera
Subtotal (1 unit)*
$39.13
(exc. GST)
$43.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.13 |
*price indicative
- RS Stock No.:
- 231-4592
- Distrelec Article No.:
- 302-36-861
- Mfr. Part No.:
- 05042674001
- Brand:
- Wera
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
| Brand | Wera | |
| Drive Size | 1/2in | |
| Product Type | Socket Adapter | |
| Drive Type | Square | |
| Overall Length | 35.5mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/2in | ||
Product Type Socket Adapter | ||
Drive Type Square | ||
Overall Length 35.5mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have 3/8" external square head socket for manual and machine operated tools (non-impact), with ball stop groove to safely lock the socket, knurling at the rear end for manageability during manual use.
Made of chrome vanadium for high load capacity
With 1/2" square head socket drive
Secure socket fixing
Related links
- Wera 1/2 in Square, 35 mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
- Wera 1/2 in Square 780 C/2-S USE 5/16 in USE 35 mm, 35 mm Overall
- Wera 1/2 in Square Adapter, 69mm Overall
- Wera 1/2 in Square Adapter, 52mm Overall
- Wera 1/2 in Square Extension, 250mm Overall
- Wera 1/2 in Square Adapter, 75mm Overall
- Wera 1/2 in Square Extension, 125mm Overall