Nidec Components Surface Slide Switch SPDT 100mA Polyamide
- RS Stock No.:
- 179-6405
- Mfr. Part No.:
- CAS-120A1
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $6.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$136.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.36 | $136.00 | - |
| 200 - 300 | $1.33 | $133.00 | $6.00 |
| 400 + | $1.301 | $130.10 | $23.60 |
*price indicative
- RS Stock No.:
- 179-6405
- Mfr. Part No.:
- CAS-120A1
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL, RoHS | |
| Length | 5.4mm | |
| Width | 2.5mm | |
| Depth | 2.4mm | |
| Series | CAS | |
| Mechanical Life | 2000Cycles | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Standards/Approvals UL, RoHS | ||
Length 5.4mm | ||
Width 2.5mm | ||
Depth 2.4mm | ||
Series CAS | ||
Mechanical Life 2000Cycles | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Compatible with most automatic pick & place machinery
Compact and space saving SMD type
Excellent Contact stability by twin Gold-Plated Contact
Low profile Design of 2.5 mm
- RS Stock No. 1796948
- Mfr. Part No. CAS-120B1
Each (In a Pack of 5)
$2.418
- RS Stock No. 1796958
- Mfr. Part No. CAS-120A1
Each (In a Pack of 5)
$1.742
- RS Stock No. 2443486
- Mfr. Part No. CJS-1200TB
Each (On a Tape of 5)
$1.276
- RS Stock No. 2443486P
- Mfr. Part No. CJS-1200TB
Each (Supplied on a Reel)
$1.276
Related links
- Nidec Components Surface Slide Switch SPDT 100mA Copper
- Nidec Components Surface Slide Switch 2 x SPDT 100mA Copper
- Nidec Components Surface Slide Switch DPDT 100mA Copper
- Nidec Components Surface Slide Switch SPDT On-Off-On 100mA Copper
- Nidec Components Surface Slide Switch 2 x SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- Nidec Components Surface Slide Switch DPDT Latching 100mA Copper
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide











