AUER Signal R Series Yellow, Red, Green Steady, Flashing Effect Mounting Base, IP66

Subtotal (1 unit)*

$59.52

(exc. GST)

$65.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.52

*price indicative

RS Stock No.:
284-6453
Mfr. Part No.:
850800900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

R

Product Type

Mounting Base

Component Type

Mounting Base

Multifunction

No

Light Effect

Steady, Flashing

Mount Type

Surface

Lens Colour

Yellow, Red, Green

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Type 4, 4X

Hazardous Area Certification

No

IP Rating

IP66

COO (Country of Origin):
AT
The AUER Signal RBL standard base is designed for horizontal mounting and can withstand temperatures ranging from -30°C to +60°C, ensuring reliable performance in various environmental conditions.

CE compliance

cULus certified

Each
$283.39
  • RS Stock No. 0617423
  • Mfr. Part No. 900571900
Each
$76.62
  • RS Stock No. 8183958
  • Mfr. Part No. 171416 SL7-FL230-R
Each
$318.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy