AUER Signal PC7DCB Series Amber Steady, Flashing Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 244-0303
- Distrelec Article No.:
- 302-56-958
- Mfr. Part No.:
- 910111405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$126.07
(exc. GST)
$138.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.07 |
*price indicative
- RS Stock No.:
- 244-0303
- Distrelec Article No.:
- 302-56-958
- Mfr. Part No.:
- 910111405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DCB | |
| Product Type | Beacon Module Top | |
| Minimum Sound Level | 100dB | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Sounder Type | Multi-tone | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DCB | ||
Product Type Beacon Module Top | ||
Minimum Sound Level 100dB | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Sounder Type Multi-tone | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DCB type Top LED steady light beacon module is used for industrial and general applications.. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with amber lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
- RS Stock No. 2440305
- Mfr. Part No. 910115405
Each
$126.07
- RS Stock No. 2440304
- Mfr. Part No. 910114405
Each
$126.07
- RS Stock No. 2440306
- Mfr. Part No. 910116405
Each
$126.07
- RS Stock No. 2472617
- Mfr. Part No. 910112405
Each
$157.01
Related links
- AUER Signal PC7DCB Series Yellow Steady LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Red Steady LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Green Flashing LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DCB Series Clear Flashing LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DCB Series Blue Flashing LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Magenta Steady Multi Strobe LED Bulb 24V,
- AUER Signal PC7DC Series Amber Steady Effect Beacon Module AC/DC IP67
- AUER Signal PC7DF Series Amber Strobe Flashing LED Bulb 24V ac/dc,












