AUER Signal PC7MC5 Series Yellow, Red, Clear, Amber, Blue, Magenta, Green Steady, Flashing, Strobe, Multi Strobe Effect
- RS Stock No.:
- 247-2639
- Mfr. Part No.:
- 910781405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$84.02
(exc. GST)
$92.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $84.02 |
*price indicative
- RS Stock No.:
- 247-2639
- Mfr. Part No.:
- 910781405
- Brand:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7MC5 | |
| Product Type | Base | |
| Minimum Sound Level | 100dB | |
| Component Type | Base with 5-Pin M12 Connector | |
| Multifunction | No | |
| Sounder Type | Mp3/Voice Output Module, Multitone Module | |
| Mount Type | Tube | |
| Light Effect | Steady, Flashing, Strobe, Multi Strobe | |
| Lens Colour | Yellow, Red, Clear, Amber, Blue, Magenta, Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7MC5 | ||
Product Type Base | ||
Minimum Sound Level 100dB | ||
Component Type Base with 5-Pin M12 Connector | ||
Multifunction No | ||
Sounder Type Mp3/Voice Output Module, Multitone Module | ||
Mount Type Tube | ||
Light Effect Steady, Flashing, Strobe, Multi Strobe | ||
Lens Colour Yellow, Red, Clear, Amber, Blue, Magenta, Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal Modul Perfect 70 Series Clear Blue Red Green Steady Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Clear Amber Strobe Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Amber Blue Rotating Multi Strobe
- AUER Signal Modul-Perfect 70 Series Green Magenta Clear Amber Steady Multi
- AUER Signal Modul-Perfect 70 Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal Modul-Perfect 70 Series Yellow Blue Green Red Rotating Effect Beacon Module, LED
- AUER Signal Modul-Perfect 70 Series Flashing Rotating Strobe Effect Beacon Module
- AUER Signal PC7TD Series Yellow Magenta Blue Amber Flashing Rotating, Steady Effect
