AUER Signal CT5MR2 Series Red, Green, Blue, Amber Steady, Flashing, Double Flashing Effect Base, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

$106.40

(exc. GST)

$117.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.40

*price indicative

RS Stock No.:
247-2656
Mfr. Part No.:
915743900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5MR2

Product Type

Base

Component Type

Tube Base

Multifunction

No

Current Type

DC

Light Effect

Steady, Flashing, Double Flashing

Mount Type

Screw, Vertical, Horizontal

Lens Colour

Red, Green, Blue, Amber

Lamp Included

Yes

Bulb Type

LED

Terminal Type

M12

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Sound Level

95dB

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal CT5MR2 tube base have 250 mm aluminium tube with plastic foot. Provides high degree of protection IP65, UL type 4/4X.

Operating temperature -30 °C / +60 °C

Impact resistance IK07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy