AUER Signal CT5Mv Series Steady, Flashing, Double Flashing Effect Base, LED Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

$100.15

(exc. GST)

$110.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.15

*price indicative

RS Stock No.:
247-2653
Mfr. Part No.:
915730900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Base

Series

CT5Mv

Component Type

Base

Multifunction

No

Current Type

DC

Mount Type

Vertical, Screw, Tube, Horizontal

Light Effect

Steady, Flashing, Double Flashing

Lamp Included

Yes

Terminal Type

M12

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

95dB

Standards/Approvals

RoHS

Base Diameter

50mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal CT5MV base used for vertical mounting, with closed cable insertion. Provides high degree of protection IP65, UL type 4/4X.

Operating temperature -30 °C / +60 °C

Impact resistance IK07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy