AUER Signal CT5MC5 Series Steady, Flashing, Double Flashing Effect Base, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

$84.46

(exc. GST)

$92.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.46

*price indicative

RS Stock No.:
247-2657
Mfr. Part No.:
915781005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5MC5

Product Type

Base

Component Type

Signal Tower

Multifunction

No

Current Type

DC

Mount Type

Vertical, Screw, Horizontal

Light Effect

Steady, Flashing, Double Flashing

Lamp Included

Yes

Bulb Type

LED

Terminal Type

M12

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Sound Level

95dB

Maximum Operating Temperature

60°C

Standards/Approvals

UL Type 4/4X/13

Hazardous Area Certification

No

Base Diameter

50mm

IP Rating

IP65

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal CT5MC5 base comes with integrated 5-pin M12 connector used for connecting Module-Compete 50 modular signal towers to standardised M12 circular connectors with 5 pins. Provides high contact reliability and conductivity, even when exposed to vibrations.

Operating temperature -30 °C / +60 °C

Degree of protection IP65 & UL Type 4/4x

Impact resistance IK07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy