AUER Signal CT5 Series Flashing, Steady, Strobe Effect Mounting Base, LED Bulb 24V dc, IP65
- RS Stock No.:
- 284-6458
- Mfr. Part No.:
- 915810900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$64.52
(exc. GST)
$70.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.52 |
*price indicative
- RS Stock No.:
- 284-6458
- Mfr. Part No.:
- 915810900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5 | |
| Product Type | Mounting Base | |
| Component Type | Mounting Base | |
| Multifunction | No | |
| Mount Type | Tube | |
| Light Effect | Flashing, Steady, Strobe | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 25mm | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5 | ||
Product Type Mounting Base | ||
Component Type Mounting Base | ||
Multifunction No | ||
Mount Type Tube | ||
Light Effect Flashing, Steady, Strobe | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Base Diameter 25mm | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- AT
The AUER Signal signal tower component is designed to withstand temperatures ranging from -30 to 60 degrees Celsius, ensuring durability and reliability in various environmental conditions.
Protection rating IP65
CE compliance
Related links
- AUER Signal CT5 Series Flashing Strobe Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Buzzer DC, IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Steady Strobe Effect Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal PC7MW Series Flashing Strobe Effect Base AC/DC IP67
- AUER Signal CT5DF Series Amber Green Steady LED Bulb 24V IP65
- AUER Signal PC7MR Series Flashing Rotating LED Bulb IP66
