AUER Signal CT5MR05 Series Yellow, Red, Orange, Green, Clear, Blue Steady, Flashing, Double Flashing Effect Base, LED
- RS Stock No.:
- 247-2654
- Mfr. Part No.:
- 915741900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$90.63
(exc. GST)
$99.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.63 |
*price indicative
- RS Stock No.:
- 247-2654
- Mfr. Part No.:
- 915741900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5MR05 | |
| Product Type | Base | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Horizontal, Vertical, Screw | |
| Light Effect | Steady, Flashing, Double Flashing | |
| Lens Colour | Yellow, Red, Orange, Green, Clear, Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5MR05 | ||
Product Type Base | ||
Component Type Tube Base | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Horizontal, Vertical, Screw | ||
Light Effect Steady, Flashing, Double Flashing | ||
Lens Colour Yellow, Red, Orange, Green, Clear, Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5MR05 tube base have 50 mm aluminium tube with plastic foot. Provides high degree of protection IP65, UL type 4/4X.
Operating temperature -30 °C / +60 °C
Impact resistance IK07
Related links
- AUER Signal Modul-Compete 50 Series Red Blue Flashing LED Bulb 24V,
- AUER Signal Modul-Compete 50 Series Strobe Flashing LED Bulb 24V IP65
- AUER Signal Modul-Compete 50 Series Amber Green Flashing LED
- AUER Signal Modul-Compete 50 Series Red Amber Signal Tower No Sounder Component, 3 Lights 24V dc Base
- AUER Signal Modul-Compete 50 Series Amber Red Signal Tower Buzzer, 3 Lights 24V dc Base
- AUER Signal Modul-Compete 50 Series Amber Red 4 Lights 24V dc Tube,
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Clear Amber Strobe Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Yellow Clear Blue Green Steady Strobe, Multi
