Lovato Electric LTN Series Signal Tower 24V dc, DC, IP65
- RS Stock No.:
- 276-5621
- Mfr. Part No.:
- LTN50MW024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$175.62
(exc. GST)
$193.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.62 |
*price indicative
- RS Stock No.:
- 276-5621
- Mfr. Part No.:
- LTN50MW024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Signal Tower | |
| Series | LTN | |
| Component Type | Wring Module | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Tube | |
| Lamp Included | No | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, CSA | |
| Height | 86mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Signal Tower | ||
Series LTN | ||
Component Type Wring Module | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Tube | ||
Lamp Included No | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, CSA | ||
Height 86mm | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Lovato Wiring module is used for making a signal tower. It has 50mm diameter and also comes with spring terminals. It has operating temperature of -30 °C to +50 °C.
IP65 protection
CSA compliance
UL508 compliance
- RS Stock No. 2765643
- Mfr. Part No. LTN70MW024
Each
$201.95
- RS Stock No. 0820375
- Mfr. Part No. LTN50MWB024
Each
$104.49
- RS Stock No. 0820382
- Mfr. Part No. LTN70MWB024
Each
$120.14
- RS Stock No. 8495330
- Mfr. Part No. 645.860.55
Each
$768.22
Related links
- Lovato LTN Series Signal Tower 24V dc IP65
- Lovato LTN Series Signal Tower 230V ac IP65
- Lovato LTN Series Signal Tower 240V ac IP65
- Lovato LTN Series Orange Steady LED Bulb 240V ac IP65
- Lovato LTN Series Signal Tower 230V ac IP65
- Lovato LTN Series Signal Tower 240V ac IP20
- Lovato LTN70 Series Signal Tower 24V IP65
- Lovato LTN50 Series Signal Tower 24V IP65












