Werma 645 Series Voice Sounder 24V dc, DC, IP65

Subtotal (1 unit)*

$808.65

(exc. GST)

$889.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$808.65

*price indicative

RS Stock No.:
849-5330
Distrelec Article No.:
110-79-583
Mfr. Part No.:
645.860.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Voice Sounder

Series

645

Minimum Sound Level

0dB

Component Type

Sounder Module

Multifunction

Yes

Current Type

DC

Current Consumption

400mA

Mount Type

Wall

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

102dB

Height

118mm

Standards/Approvals

CE, EAC, UKCA

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

125mm

Housing Colour

Black

COO (Country of Origin):
DE

WERMA Series 645 Voice Sounder, 125mm Base Diameter, IP65 - 645.860.55


This voice sounder by WERMA is a reliable and efficient solution for industrial settings. With a base diameter of 125mm and a height of 118mm, this black voice sounder is designed to operate on a DC supply voltage of 24V. It boasts an IP65 rating, ensuring its durability in various environmental conditions. The voice sounder has a maximum decibel rating of 102 dB and a wide temperature range from -20°C to +50°C.

Features & Benefits


• Designed for industrial settings, ideal for automation applications

• Weatherproof construction with an IP65 rating for outdoor use

• High decibel output of 102 dB ensures clear audible signals

• Energy-efficient operation with a current consumption of less than 400mA in play mode

• Long lifespan of over 5,000 hours for reliable continuous operation

Applications


• Suitable for use in manufacturing plants for machine signalling

• Ideal for automation systems in warehouses and distribution centres

• Can be used for industrial settings where audible alarms are required for safety

Can it be used in outdoor environments?


Yes, the voice sounder has an IP65 rating, making it suitable for outdoor use

Will it operate efficiently in extreme temperatures?


It can withstand temperatures ranging from -20°C to +50°C.

Is the sound volume adjustable?


Yes, the volume can be adjusted using a potentiometer for different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy