Lovato Electric LTN Series Orange Steady, Blinking Effect Light Module, LED Bulb 240V ac, AC/DC, IP65

Subtotal (1 unit)*

$134.72

(exc. GST)

$148.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.72

*price indicative

RS Stock No.:
276-5636
Mfr. Part No.:
LTN70ML1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LTN

Product Type

Light Module

Component Type

Signal Tower

Multifunction

No

Current Type

AC/DC

Light Effect

Steady, Blinking

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1, CSA

Height

57mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP65

COO (Country of Origin):
CN
The Lovato Blinking or steady light module features an integrated lamp. It is 70 mm in diameter. It has operating temperature of -30 °C to +50 °C.

IP65 protection

Orange colour

CSA certified

UL508 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy