Werma BWM 853 Series Yellow Beacon 24V dc Steady Wall, Base, LED Bulb, IP67, IP66

Subtotal (1 unit)*

$216.62

(exc. GST)

$238.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.62

*price indicative

RS Stock No.:
746-5007
Distrelec Article No.:
133-66-800
Mfr. Part No.:
853.300.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

50mA

Current Type

DC

Mount Type

Wall, Base

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Series

BWM 853

Maximum Operating Temperature

50°C

Height

72mm

IP Rating

IP67, IP66

Standards/Approvals

UKCA, WEEE, EAC, CE

COO (Country of Origin):
DE

WERMA Steady Yellow LED Beacon, 24V DC, 85mm Base Diameter - BWM 853 Series - 853.300.55


Use this steady yellow beacon from WERMA as a warning signal in safety applications. Its innovative design lets you easily create a traffic light combination, or you can use it as a stand-alone light for flexibility. Mount this unit on a wall, ceiling or base using its snap-on fixing bracket, which allows for quick installation. All you need to do is drill two holes and mount the bracket before clicking the beacon into place. A strong polycarbonate (PC) lens offers good protection against impact for use in harsh operating environments.

Features & Benefits


• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets

• Meets electromagnetic compatibility (EMC) directive, so it doesn't interfere with nearby electronic devices

• LED (light-emitting diode) lamp is highly visible in most lighting conditions

• Long lifespan of up to 50,000 hours for long-lasting performance

Applications


• Machine building industry

• Automated production lines

• Mining and minerals processing

What tools do I need to electrically connect this beacon?


You don't need any tools to wire this WERMA beacon, thanks to its eight sealing membranes. Simply thread your cable through one of the membranes. Once it's connected to the terminal, you can then attach the beacon lens.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy