Lovato Electric LTN50 Series Signal Tower 24V, DC, IP65
- RS Stock No.:
- 820-375
- Mfr. Part No.:
- LTN50MWB024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$104.49
(exc. GST)
$114.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.49 |
*price indicative
- RS Stock No.:
- 820-375
- Mfr. Part No.:
- LTN50MWB024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Signal Tower | |
| Series | LTN50 | |
| Component Type | Module | |
| Current Type | DC | |
| Mount Type | Screw | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL508 | |
| IP Rating | IP65 | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Signal Tower | ||
Series LTN50 | ||
Component Type Module | ||
Current Type DC | ||
Mount Type Screw | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL508 | ||
IP Rating IP65 | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Lovato Wiring module provides a versatile solution for signal tower applications, designed to operate effectively within a supply voltage range of 12 to 24 VDC.
Diameter measures 50 mm, providing a Compact design
IP65 protection ensures reliable operation in various environments
Power consumption is optimised at 1 VA for efficiency
Spring terminals facilitate easy and secure wiring connections
- RS Stock No. 0820382
- Mfr. Part No. LTN70MWB024
Each
$120.14
- RS Stock No. 2765643
- Mfr. Part No. LTN70MW024
Each
$201.95
- RS Stock No. 2765621
- Mfr. Part No. LTN50MW024
Each
$175.62
- RS Stock No. 0862436
- Mfr. Part No. XVZ01W
Each
$152.27
Related links
- Lovato LTN70 Series Signal Tower 24V IP65
- Lovato LTN Series Signal Tower 24V dc IP65
- Werma KS71 Series Black IO-Link Signal Tower 24V IP65
- Werma KS71 Series Clear IO-Link Signal Tower 24V IP65
- Siemens 8WD44 Series AS-I Element DC, IP65
- Werma 644 Series Yellow Beacon Unit DC, IP65
- Patlite LR6 Series Clear Light Module DC, IP65
- Patlite LR7 Series Silver Steady LED Bulb 24V dc, IP65












