Lovato Electric LTN Series Signal Tower 240V ac, AC/DC, IP20
- RS Stock No.:
- 276-5641
- Mfr. Part No.:
- LTN70MSH
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$141.67
(exc. GST)
$155.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.67 |
*price indicative
- RS Stock No.:
- 276-5641
- Mfr. Part No.:
- LTN70MSH
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Signal Tower | |
| Series | LTN | |
| Component Type | Sound Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 100dB | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, UL 508, CSA, IEC/EN/BS 60947-1 | |
| Height | 50mm | |
| IP Rating | IP20 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Signal Tower | ||
Series LTN | ||
Component Type Sound Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 100dB | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN/BS 60947-5-1, UL 508, CSA, IEC/EN/BS 60947-1 | ||
Height 50mm | ||
IP Rating IP20 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- CN
The Lovato Continuous sound module is used in the signal tower to produce sound loud as 100dB. It has operating temperature of -30 °C to +50 °C.
IP20 protection class protection
CSA certified
UL508 certified
Related links
- Lovato LTN Series Signal Tower 240V ac IP65
- Lovato LTN Series Orange Steady LED Bulb 240V ac IP65
- Lovato LTN Series Signal Tower 230V ac IP65
- Lovato LTN Series Signal Tower 230V ac IP65
- Lovato LTN Series Red Steady LED Bulb 240V ac IP65
- Lovato LTN Series Green Steady LED Bulb 240V ac IP65
- Lovato LTN Series Blue Blinking LED Bulb 240V ac IP65
- Lovato LTN Series White Blinking LED Bulb 240V ac IP65
