Lovato Electric LTN Series Signal Tower 230V ac, AC, IP65
- RS Stock No.:
- 276-5644
- Mfr. Part No.:
- LTN70MW230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$367.58
(exc. GST)
$404.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.58 |
*price indicative
- RS Stock No.:
- 276-5644
- Mfr. Part No.:
- LTN70MW230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LTN | |
| Product Type | Signal Tower | |
| Component Type | Wring Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Tube | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 181mm | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, UL 508, IEC/EN/BS 60947-1, CSA | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LTN | ||
Product Type Signal Tower | ||
Component Type Wring Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Tube | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 181mm | ||
Standards/Approvals IEC/EN/BS 60947-5-1, UL 508, IEC/EN/BS 60947-1, CSA | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Lovato Wiring module is used for making a signal tower. It has 70 mm diameter and also comes with spring terminals. It has operating temperature of -30 °C to +50 °C.
IP65 protection
CSA compliance
UL508 compliance
Related links
- Lovato LTN Series Signal Tower 230V ac IP65
- Lovato LTN Series Signal Tower 240V ac IP65
- Lovato LTN Series Orange Steady LED Bulb 240V ac IP65
- Lovato LTN Series Signal Tower 240V ac IP20
- Lovato LTN Series Signal Tower 24V dc IP65
- Lovato LTN70 Series Signal Tower 230V IP65
- Lovato LTN Series Red Steady LED Bulb 240V ac IP65
- Lovato LTN Series Blue Blinking LED Bulb 240V ac IP65
