Lovato Electric LTN70 Series Signal Tower 24V, DC, IP65

Subtotal (1 unit)*

$120.14

(exc. GST)

$132.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.14

*price indicative

RS Stock No.:
820-382
Mfr. Part No.:
LTN70MWB024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Signal Tower

Series

LTN70

Component Type

Module

Current Type

DC

Mount Type

Screw

Terminal Type

Spring Terminal

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC EN BS 60947-1

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
CN
The Lovato Wiring module is designed for versatile use with a diameter of 70mm, offering reliable performance in various applications requiring 12 to 24 VDC operation.

Operates within a supply voltage range of 12 to 24 VDC

Constructed with screw mounting for easy installation

Compact design with a diameter of 70mm (2.75 inches)

Complies with IEC degree of protection IP65 for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy