Eaton Yellow Series Yellow Strobe Effect Light Module, LED Bulb 24V, AC, IP66
- RS Stock No.:
- 272-0623
- Mfr. Part No.:
- 171279 SL7-FL24-Y-HPM
- Brand:
- Eaton
Subtotal (1 unit)*
$760.58
(exc. GST)
$836.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.58 |
*price indicative
- RS Stock No.:
- 272-0623
- Mfr. Part No.:
- 171279 SL7-FL24-Y-HPM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Yellow | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 3mA | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 73mm | |
| Standards/Approvals | UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 73mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Yellow | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 3mA | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 73mm | ||
Standards/Approvals UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 73mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 multi strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
- RS Stock No. 2720695
- Mfr. Part No. 171471 SL7-L120-Y
Each
$228.92
- RS Stock No. 2720654
- Mfr. Part No. 171365 SL4-FL120-Y
Each
$341.79
- RS Stock No. 0617420
- Mfr. Part No. 820520900
Each
$38.19
- RS Stock No. 2720682
- Mfr. Part No. 171429 SL7-L24-R-HP
Each
$586.32
Related links
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Green Series Green Strobe Effect Light Module AC, IP66
- Eaton Orange Series Orange Strobe Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Multi Strobe Effect Light Module AC/DC, IP66
- Eaton Red Series Red Multi Strobe Effect Light Module AC/DC, IP66
- Eaton SL7 Series Yellow Strobe Effect Beacon Unit AC/DC, IP66












