AUER Signal LK Series Yellow Steady Effect Beacon Unit, LED Bulb, IP65

Subtotal (1 unit)*

$38.19

(exc. GST)

$42.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.19

*price indicative

RS Stock No.:
617-420
Mfr. Part No.:
820520900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

LK

Product Type

Beacon Unit

Multifunction

No

Mount Type

Horizontal

Light Effect

Steady

Lens Colour

Yellow

Bulb Type

LED

Standards/Approvals

RoHS, CE, EAC

IP Rating

IP65

COO (Country of Origin):
AT
The AUER Signal Steady beacon from the S L K-Series is designed to captivate and ensure visibility in critical environments. Crafted with a robust housing available in sleek black or grey, it is adaptable to various outdoor and indoor settings. This beacon provides not only aesthetic appeal but also unmatched reliability, making it an essential accessory for safety applications. The innovative grommet cable entry enables easy installation while maintaining the integrity of the design. Its LED technology guarantees long-lasting illumination while ensuring low energy consumption. Ideal for mounting in both horizontal and vertical orientations, this beacon is the perfect choice for general application across diverse sectors.

Available in various lens colors to suit specific needs

Designed for versatility with horizontal and vertical mounting options

Lightweight yet durable, enhancing ease of installation

Offers high protection with an IP65 rating, ensuring resilience in challenging conditions

Constructed from quality materials for prolonged service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy