Eaton Yellow Series Yellow Continuous Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0695
- Mfr. Part No.:
- 171471 SL7-L120-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$228.92
(exc. GST)
$251.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.92 |
*price indicative
- RS Stock No.:
- 272-0695
- Mfr. Part No.:
- 171471 SL7-L120-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Yellow | |
| Component Type | Continuous Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Current Consumption | 27mA, 28mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60529, IEC/EN 60947-5-1, UL | |
| Height | 73mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 73mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Yellow | ||
Component Type Continuous Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Base | ||
Current Consumption 27mA, 28mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, IEC/EN 60529, IEC/EN 60947-5-1, UL | ||
Height 73mm | ||
Hazardous Area Certification No | ||
Base Diameter 73mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
- RS Stock No. 2720642
- Mfr. Part No. 171323 SL4-L120-Y
Each
$202.91
- RS Stock No. 2720617
- Mfr. Part No. 171273 SL7-FL24-Y-HP
Each
$661.95
- RS Stock No. 2720654
- Mfr. Part No. 171365 SL4-FL120-Y
Each
$341.79
- RS Stock No. 2720674
- Mfr. Part No. 171412 SL7-FL120-Y
Each
$404.38
Related links
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Continuous Effect Light Module AC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Flashing Effect Light Module AC, IP66
- Eaton SL7 Series Red Continuous Effect Light Module IP66
- Eaton SL7 Series Orange Continuous Effect Light Module IP66












