Eaton Blue Series Blue Strobe Effect Light Module, LED Bulb 24V, AC, IP66
- RS Stock No.:
- 272-0619
- Mfr. Part No.:
- 171275 SL7-FL24-B-HPM
- Brand:
- Eaton
Subtotal (1 unit)*
$760.58
(exc. GST)
$836.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.58 |
*price indicative
- RS Stock No.:
- 272-0619
- Mfr. Part No.:
- 171275 SL7-FL24-B-HPM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Blue | |
| Product Type | Light Module | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 3mA | |
| Mount Type | Base | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | |
| Height | 73mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 73mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Blue | ||
Product Type Light Module | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 3mA | ||
Mount Type Base | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | ||
Height 73mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 73mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 multi strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
- RS Stock No. 2720656
- Mfr. Part No. 171373 SL4-FL24-B-M
Each
$399.49
- RS Stock No. 2720650
- Mfr. Part No. 171361 SL4-FL120-B
Each
$330.29
- RS Stock No. 2720680
- Mfr. Part No. 171427 SL7-L24-B-HP
Each
$558.40
- RS Stock No. 2720638
- Mfr. Part No. 171319 SL4-L120-B
Each
$202.91
Related links
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton Green Series Green Strobe Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
- Eaton SL7 Series Blue Strobe Effect Light Module AC/DC, IP66
- Eaton Orange Series Orange Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton Red Series Red Multi Strobe Effect Light Module AC/DC, IP66











