Eaton Yellow Series Yellow Flashing Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0654
- Mfr. Part No.:
- 171365 SL4-FL120-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$341.79
(exc. GST)
$375.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.79 |
*price indicative
- RS Stock No.:
- 272-0654
- Mfr. Part No.:
- 171365 SL4-FL120-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Yellow | |
| Product Type | Light Module | |
| Component Type | Strobe Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Base | |
| Light Effect | Flashing | |
| Current Consumption | 3mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 43mm | |
| Standards/Approvals | UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Yellow | ||
Product Type Light Module | ||
Component Type Strobe Light Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Base | ||
Light Effect Flashing | ||
Current Consumption 3mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 43mm | ||
Standards/Approvals UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Green Series Green Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module AC, IP66
- Eaton SL7 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
