3-in-one 100 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- RS Stock No.:
- 252-0174
- Mfr. Part No.:
- 44230
- Brand:
- 3-in-one
Subtotal (1 unit)*
$11.47
(exc. GST)
$12.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.47 |
*price indicative
- RS Stock No.:
- 252-0174
- Mfr. Part No.:
- 44230
- Brand:
- 3-in-one
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-in-one | |
| Product Type | Oil | |
| Package Size | 100 ml | |
| Package Type | Can | |
| Application | Multi Purpose, Rust Protection | |
| Food Safe | No | |
| Minimum Operating Temperature | -40°C | |
| NSF Rating | H2 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Sub Type | Multi-Purpose Oil | |
| Select all | ||
|---|---|---|
Brand 3-in-one | ||
Product Type Oil | ||
Package Size 100 ml | ||
Package Type Can | ||
Application Multi Purpose, Rust Protection | ||
Food Safe No | ||
Minimum Operating Temperature -40°C | ||
NSF Rating H2 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Sub Type Multi-Purpose Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3-in-1 Oil
High quality light multi-purpose oil to lubricate and protect
Contains a rust inhibitor
Related links
- 3-in-one 200 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- Oils
- 3-in-one 200 ml 3-In-One Oil and Aerosol Multi-Purpose Oil for Rust Protection, Multi Purpose
- Lubricants
- RS PRO 400 ml General Purpose Lubricant Multi-Purpose Lubricant and Aerosol Multi-Purpose Oil for Food and Industrial
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- 3-in-one 3-In-One Multi-Purpose Lubricant Multi-Purpose 400 ml Aerosol
