Eaton Orange Series Orange Strobe Effect Light Module, LED Bulb 24V, AC, IP66

Subtotal (1 unit)*

$760.58

(exc. GST)

$836.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$760.58

*price indicative

RS Stock No.:
272-0624
Mfr. Part No.:
171280 SL7-FL24-A-HPM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Light Module

Series

Orange

Component Type

Light Module

Multifunction

No

Current Type

AC

Mount Type

Base

Light Effect

Strobe

Current Consumption

3mA

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

73mm

Standards/Approvals

UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529, CE

Base Diameter

73mm

Hazardous Area Certification

No

IP Rating

IP66

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL4 multi strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3

360 degree radiation angle

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy