Eaton Red Series Red Continuous Effect Light Module, LED Bulb 24V, AC, IP66
- RS Stock No.:
- 272-0682
- Mfr. Part No.:
- 171429 SL7-L24-R-HP
- Brand:
- Eaton
Subtotal (1 unit)*
$558.40
(exc. GST)
$614.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.40 |
*price indicative
- RS Stock No.:
- 272-0682
- Mfr. Part No.:
- 171429 SL7-L24-R-HP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Red | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 170mA, 200mA | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 73mm | |
| Standards/Approvals | CE, UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA | |
| Base Diameter | 73mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Red | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 170mA, 200mA | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 73mm | ||
Standards/Approvals CE, UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA | ||
Base Diameter 73mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Orange Series Orange Continuous Effect Light Module AC, IP66
- Eaton White Series White Continuous Effect Light Module AC/DC, IP66
- Eaton SL7 Series Yellow Continuous Effect Light Module AC/DC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC/DC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC/DC, IP66
- Eaton SL7 Series Red Strobe Effect Light Module IP66
- Eaton Red Series Red Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module Flashing Bulb 120V ac IP66
