Clifford & Snell SD40 Series Red Static Effect LED Beacon for Use with SD40, 35 → 85 V ac/dc, LED Bulb, AC, DC,

Subtotal (1 unit)*

$143.19

(exc. GST)

$157.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.19

*price indicative

RS Stock No.:
264-7967
Mfr. Part No.:
245461
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Range

SD40

Series

SD40

Component Type

Industrial LED Status Signal

Multifunction

No

Current Type

AC, DC

Light Effect

Static

Lens Colour

Red

Bulb Type

LED

Supply Voltage

35 → 85 V ac/dc

For Use With

SD40

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell multi-purpose visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. Flame retardant ABS enclosure material, modular concept allows unparalleled flexibility.

Reliable and simple to install
IP65 rated as standard
Long life LED design

Related links