Clifford & Snell SD40 Series Opal Static Effect LED Beacon, LED Bulb 85V ac/dc, AC/DC, IP65
- RS Stock No.:
- 264-6170
- Mfr. Part No.:
- 245463
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$204.66
(exc. GST)
$225.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.66 |
*price indicative
- RS Stock No.:
- 264-6170
- Mfr. Part No.:
- 245463
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Series | SD40 | |
| Product Type | LED Beacon | |
| Component Type | Static Signal LED, Status | |
| Current Type | AC/DC | |
| Light Effect | Static | |
| Current Consumption | 34mA | |
| Lens Colour | Opal | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 85V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 91.5mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Series SD40 | ||
Product Type LED Beacon | ||
Component Type Static Signal LED, Status | ||
Current Type AC/DC | ||
Light Effect Static | ||
Current Consumption 34mA | ||
Lens Colour Opal | ||
Bulb Type LED | ||
Maximum Supply Voltage 85V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 91.5mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodac SD40 multipurpose visual signalling devices designed for use in commercial & light industrial applications to offer local multiple status indication. This device has a opal lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Opal lens
35 to 85 V ac/dc rated operational voltage
Low current consumption
Long life led design
UV stable polycarbonate lens
- RS Stock No. 2518944
- Mfr. Part No. 956.400.67
Each
$341.48
- RS Stock No. 1811616
- Mfr. Part No. 8WD4428-6XE
Each
$315.53
- RS Stock No. 8183958
- Mfr. Part No. 171416 SL7-FL230-R
Each
$318.21
- RS Stock No. 2518931
- Mfr. Part No. 956.200.68
Each
$172.19
Related links
- Clifford & Snell SD40 Series Opal Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Green Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Red Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Magenta Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Amber Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Yellow Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Blue Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Clear Static Effect LED Beacon AC/DC, IP65












