Clifford & Snell SD40 Series Blue Static Effect LED Beacon, LED Bulb 85V ac/dc, AC/DC, IP65
- RS Stock No.:
- 264-6171
- Mfr. Part No.:
- 245464
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$204.66
(exc. GST)
$225.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $204.66 |
*price indicative
- RS Stock No.:
- 264-6171
- Mfr. Part No.:
- 245464
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Series | SD40 | |
| Product Type | LED Beacon | |
| Component Type | Status, Static Signal LED | |
| Current Type | AC/DC | |
| Current Consumption | 34mA | |
| Light Effect | Static | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 85V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 91.5mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Series SD40 | ||
Product Type LED Beacon | ||
Component Type Status, Static Signal LED | ||
Current Type AC/DC | ||
Current Consumption 34mA | ||
Light Effect Static | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Maximum Supply Voltage 85V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 91.5mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodac SD40 multipurpose visual signalling devices designed for use in commercial & light industrial applications to offer local multiple status indication. This device has a blue lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Blue lens
35 to 85 V ac/dc rated operational voltage
Low current consumption
Long life led design
UV stable polycarbonate lens
Related links
- Clifford & Snell SD40 Series Green Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Red Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Magenta Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Amber Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Yellow Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Opal Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Clear Static Effect LED Beacon AC/DC, IP65
- Clifford & Snell SD40 Series Blue Static Effect LED Beacon AC/DC, IP65
