Clifford & Snell SD40 Series Clear Static Effect LED Beacon, LED Bulb 85V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$204.66

(exc. GST)

$225.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.66

*price indicative

RS Stock No.:
264-6172
Mfr. Part No.:
245465
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Series

SD40

Product Type

LED Beacon

Component Type

Static Signal LED, Status

Current Type

AC/DC

Current Consumption

34mA

Light Effect

Static

Lens Colour

Clear

Bulb Type

LED

Maximum Supply Voltage

85V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

91.5mm

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell Yodac SD40 multipurpose visual signalling devices designed for use in commercial & light industrial applications to offer local multiple status indication. This device has a clear lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Clear lens

35 to 85 V ac/dc rated operational voltage

Low current consumption

Long life led design

UV stable polycarbonate lens

  • RS Stock No. 2518944
  • Mfr. Part No. 956.400.67
Each
$341.48
  • RS Stock No. 1811616
  • Mfr. Part No. 8WD4428-6XE
Each
$315.53
  • RS Stock No. 8183958
  • Mfr. Part No. 171416 SL7-FL230-R
Each
$318.21
  • RS Stock No. 2518931
  • Mfr. Part No. 956.200.68
Each
$172.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy