Clifford & Snell FD40 Series Red Flashing Effect LED Beacon for Use with FD40, 35 → 85 V ac/dc, LED Bulb, AC,
- RS Stock No.:
- 264-7961
- Mfr. Part No.:
- 245441
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$143.19
(exc. GST)
$157.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.19 |
*price indicative
- RS Stock No.:
- 264-7961
- Mfr. Part No.:
- 245441
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Range | FD40 | |
| Series | FD40 | |
| Component Type | Industrial LED Status Signal | |
| Multifunction | No | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Supply Voltage | 35 → 85 V ac/dc | |
| For Use With | FD40 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Range FD40 | ||
Series FD40 | ||
Component Type Industrial LED Status Signal | ||
Multifunction No | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Supply Voltage 35 → 85 V ac/dc | ||
For Use With FD40 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell multi-purpose visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. Flame retardant ABS enclosure material, modular concept allows unparalleled flexibility.
Reliable and simple to install
IP65 rated as standard
Long life LED design
IP65 rated as standard
Long life LED design
Related links
- Clifford & Snell FD40 Series Amber Flashing Effect LED Beacon for Use with FD40 LED Bulb
- Clifford & Snell FD40 Series Green Flashing Effect LED Beacon for Use with FD40 LED Bulb
- Clifford & Snell FD40 Series Red Flashing Effect LED Beacon for Use with FD40 LED Bulb
- Clifford & Snell FD40 Series Green Flashing Effect LED Beacon for Use with FD40 LED Bulb
- Clifford & Snell FD40 Series Amber Flashing Effect LED Beacon for Use with FD40 LED Bulb
- Clifford & Snell FD40 Series Red Flashing Beacon Wall Mount IP65
- Clifford & Snell FD40 Series Red Flashing Beacon Surface Mount IP65
- Clifford & Snell SD40 Series Red Static Effect LED Beacon for Use with SD40 LED Bulb DC,
