Clifford & Snell RN Series Back Box 24V, DC, IP65
- RS Stock No.:
- 197-4589
- Mfr. Part No.:
- SINGLE BACK BOX RN
- Brand:
- Clifford & Snell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.90
(exc. GST)
$16.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.90 |
| 10 - 14 | $14.54 |
| 15 + | $14.17 |
*price indicative
- RS Stock No.:
- 197-4589
- Mfr. Part No.:
- SINGLE BACK BOX RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Back Box | |
| Series | RN | |
| Component Type | Back Box | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 34mA | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 81.5mm | |
| Standards/Approvals | RoHS, CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 91mm | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Back Box | ||
Series RN | ||
Component Type Back Box | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 34mA | ||
Lamp Included No | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 81.5mm | ||
Standards/Approvals RoHS, CE | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 91mm | ||
Housing Colour Red | ||
- COO (Country of Origin):
- GB
Clifford & Snell Back Box, For Use With FD40 and SD40 Series, 0.054kg - RN Series - SINGLE BACK BOX RN
This back box from Clifford & Snell holds your LED signal in place. It's designed for use with beacons from the FD40 and SD40 series for ease of assembly. The unit mounts to a wall or bulkhead using screws for simple and secure installation. It's also supplied with a gasket for protection against moisture and contaminants.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Stainless steel fixings are corrosion-resistant to ensure a secure hold
• Light weight of 0.054kg to minimise strain on the mounting surface
Applications
• Fire alarms
• Secure doorways
• Manufacturing industry
• Industrial automation
How do I fit a beacon to this back box?
Each beacon is supplied with screws, making it simple to secure the beacon to the back box.
Related links
- Clifford & Snell RN Series Back Box 24V IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 230V ac IP65
- Clifford & Snell 212882 Series Red Flashing Effect Back Box DC, IP65
- Clifford & Snell 212883 Series Red Flashing Effect Back Box DC, IP65
- Clifford & Snell 212881 Series Red Flashing Effect Back Box DC, IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 115V ac Conduit IP65
- Clifford & Snell FD/SD40IS Series Opal Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 265V ac Bulkhead Mount IP65
