Moflash LEDS100 Series Green Beacon 230V Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 865-1716
- Mfr. Part No.:
- LEDS100-05-04
- Brand:
- Moflash
Subtotal (1 unit)*
$105.61
(exc. GST)
$116.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.61 |
*price indicative
- RS Stock No.:
- 865-1716
- Mfr. Part No.:
- LEDS100-05-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Current Consumption | 35mA | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDS100 | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Current Consumption 35mA | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LEDS100 | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Green Lens Colour, 85 to 280V AC Voltage Rating - LEDS100 Series - LEDS100-05-04
Use this green beacon from Moflash to signal safe operating conditions in your workplace. Its eight surface-mounted LEDs emit a bright light while consuming only 35mA of current, making it an energy-efficient choice. The beacon's construction lets you terminate wires inside its enclosure for a tidy setup with no loose or exposed cables. An ABS base and PC lens mean this unit is durable and resistant to impact, so it's suitable for use in harsh environments.
Features & Benefits
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• IP65 rating means it's protected against dust and low-pressure water jets
• Offers a choice of flashing and continuous modes for versatility
Applications
• Fire stations
• Chemical laboratories
• Commercial buildings
How do I switch between flashing and continuous mode on this beacon?
Simply use the jumper link on the PCB to select the signalling mode for this beacon.
Moflash Industrial ECO LED Beacon - LEDS100 Series
The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
Related links
- Moflash LEDS100 Series Green Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V IP65
- Moflash LEDS100 Series Amber Flashing Beacon 230V IP65
- Moflash LEDD100 Series Green Flashing Beacon 230V IP65
- Moflash LEDS100 Series Amber Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V ac/dc IP65
- Moflash LED100 Series Green Flashing Beacon 17V IP65
- Moflash LED700 Series Green Steady LED Bulb Surface IP66
