AUER Signal CT5MW Series Double Flashing, Flashing, Steady Effect Base, LED Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

$75.81

(exc. GST)

$83.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.81

*price indicative

RS Stock No.:
247-2652
Distrelec Article No.:
302-57-002
Mfr. Part No.:
915710900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5MW

Product Type

Base

Component Type

Base

Multifunction

No

Current Type

DC

Light Effect

Double Flashing, Flashing, Steady

Mount Type

Screw, Horizontal, Tube, Vertical

Lamp Included

Yes

Terminal Type

M12

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

95dB

Standards/Approvals

RoHS

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal CT5MW Base used for horizontal and external tube mounting suitable for Ø 25mm tubes.

Operating temperature -30 °C / +60 °C

Degree of protection IP65 & UL Type 4/4x

Impact resistance IK07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy