RS PRO Clear Steady Effect Sounder Unit, LED Bulb 110V ac, AC, IP54
- RS Stock No.:
- 190-2851
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $238.80
View bulk pricing optionsSubtotal (1 unit)*
$269.90
(exc. GST)
$296.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $269.90 | - |
| 5 + | $222.14 | $238.80 |
*price indicative
- RS Stock No.:
- 190-2851
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sounder Unit | |
| Component Type | Sounder Module | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 110mA | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 61mm | |
| Base Diameter | 55mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sounder Unit | ||
Component Type Sounder Module | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 110mA | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 61mm | ||
Base Diameter 55mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Continuous Sound Module
The RS PRO 50mm black continuous sound module provides an intermittent sound output. It is designed to fit on to the top of the LED signal tower and to provide signalling solutions improving the safety and productivity of control and automation equipment. The electrical connection is made through connector creating an electrical contact in total safety.
All modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all your signalling needs.
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Base diameter: 55mm
• Acoustic output: 77dB(A)1m
• Sound effect is dual tone Bitonale 800Hz/1000Hz
• 8ohm magneto-dynamic transducer module
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP54 rated
• CE certified
• CEI 60068-2-6 SINE
- RS Stock No. 1902883
Each
$183.10
- RS Stock No. 1902899
Each
$251.35
- RS Stock No. 1902912
Each
$226.14
- RS Stock No. 1902847
Each
$219.68
Related links
- RS PRO Clear Steady Effect Sounder Unit AC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady LED Bulb 110V ac IP66
- RS PRO Clear Flashing LED Bulb 110V ac IP66
- RS PRO Clear Steady Effect Sounder AC/DC, IP65
- Werma 843 Series Clear Steady Effect Beacon Unit AC, IP54










