RS PRO Clear Steady Effect Sounder Unit, LED Bulb 48V ac/dc, AC/DC, IP54

Subtotal (1 unit)*

$202.61

(exc. GST)

$222.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.61

*price indicative

RS Stock No.:
190-2911
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sounder Unit

Component Type

Sounder Module

Multifunction

Yes

Current Type

AC/DC

Current Consumption

110mA

Mount Type

Base

Light Effect

Steady

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

48V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

104mm

Base Diameter

75mm

IP Rating

IP54

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
IT

RS PRO Sounder Module


The RS PRO 70mm black piezoelectric sounder module provides 6 sound output options (3 low output and 3 high output) selectable via an internal dip switch. It is designed to fit on top of a 70mm LED signal tower and to provide signalling solutions, improving the safety and productivity of your control and automation equipment.

Features and Benefits


• Supply voltage is 12/48VAC/VDC

• PC material

• Base diameter is 75mm

• Acoustic source: Buzzer

• Ergonomic designed

• Ring mount

• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• IP54

• CE marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy