RS PRO Clear Steady, Flashing Effect Beacon Unit, LED Bulb 110V ac, AC, IP66
- RS Stock No.:
- 190-2903
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$241.36
(exc. GST)
$265.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $241.36 | - |
| 5 + | $198.63 | 17% |
*price indicative
- RS Stock No.:
- 190-2903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 110mA | |
| Light Effect | Steady, Flashing | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 110V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 59mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 75mm | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 110mA | ||
Light Effect Steady, Flashing | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 110V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 59mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 75mm | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm clear LED multi-effect light module has a flashing and steady lighting effect. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. The Multi-function light output, Single Flash, Double Flash, Triple Flash or Steady light output is selectable via internal DIP switch.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
- RS Stock No. 1902848
Each
$225.06
- RS Stock No. 1902899
Each
$251.35
- RS Stock No. 1902847
Each
$219.68
- RS Stock No. 1902908
Each
$239.89
Related links
- RS PRO Clear Steady LED Bulb 240V ac IP66
- RS PRO Yellow Steady LED Bulb 110V ac IP66
- RS PRO Blue Steady LED Bulb 110V ac IP66
- RS PRO Red Steady LED Bulb 110V ac IP66
- RS PRO Clear Steady LED Bulb 24V ac/dc IP66
- RS PRO Clear Flashing LED Bulb 110V ac IP66
- RS PRO Blue Steady LED Bulb 240V ac IP66
- RS PRO Amber Steady LED Bulb 240V ac IP66












