RS PRO Clear Steady Effect Sounder Unit, LED Bulb 24V ac/dc, AC/DC, IP54
- RS Stock No.:
- 190-2844
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$224.78
(exc. GST)
$247.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $224.78 | - |
| 5 + | $184.98 | 17% |
*price indicative
- RS Stock No.:
- 190-2844
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sounder Unit | |
| Component Type | Sounder Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 110mA | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 61mm | |
| Base Diameter | 55mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sounder Unit | ||
Component Type Sounder Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 110mA | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 61mm | ||
Base Diameter 55mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Continuous Sound Module
The RS PRO 50mm black continuous sound module provides an intermittent sound output. It is designed to fit on to the top of the LED signal tower and provide signalling solutions improving the safety and productivity of control and automation equipment. The electrical connection is made via a connector creating an electrical contact in total safety.
All modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all your signalling needs.
Features and Benefits
• Acoustic output: 77dB(A)1m
• Sound effect is Bitonale 800Hz/1000Hz
• 8ohm magneto-dynamic transducer for acoustic
• Supply voltage is 24VAC/DC
• PC material
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP54 rated
• CE certified
• CEI 60068-2-6 SINE
- RS Stock No. 1902911
Each
$202.61
- RS Stock No. 1902894
Each
$175.96
Related links
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC, IP54
- Werma KombiSIGN 70 Series Clear Steady Effect Beacon Unit AC/DC, IP54
- RS PRO Clear Steady Effect LED Beacon AC/DC, IP65
- RS PRO Clear Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Clear Steady LED Bulb 24V ac/dc IP66












