RS PRO Clear Steady Effect Sounder, LED Bulb 110V ac, 240 V ac, AC/DC, IP65
- RS Stock No.:
- 190-2915
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$490.32
(exc. GST)
$539.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $490.32 | - |
| 5 + | $403.55 | 17% |
*price indicative
- RS Stock No.:
- 190-2915
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sounder | |
| Component Type | Sounder Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 110mA | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 110V ac, 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 109mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sounder | ||
Component Type Sounder Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 110mA | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 110V ac, 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 109mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Sounder Module
The RS PRO 70mm black piezoelectric sounder module provides 16 sound output options selectable via an internal dip switch. It is designed to fit on top of a 70mm LED signal tower and to provide signalling solutions, improving the safety and productivity of your control and automation equipment.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 110/240VAC
• PC material
• Base diameter is 75mm
• Acoustic source: Buzzer
• Ergonomic designed
• Ring mount
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP54
• CE marked
• UL Approved (Pending)
- RS Stock No. 1902912
Each
$226.14
Each
$223.35
- RS Stock No. 0124510
Each
$116.19
Related links
- RS PRO Clear Steady Effect Sounder AC/DC, IP65
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect LED Beacon AC/DC, IP65
- Pfannenberg BR50 Series Red Flashing Effect Sounder AC, IP54











