RS PRO Clear Steady Effect Sounder Unit, LED Bulb 240V ac, AC, IP54
- RS Stock No.:
- 190-2858
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $234.40
View bulk pricing optionsSubtotal (1 unit)*
$264.87
(exc. GST)
$291.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $264.87 | - |
| 5 + | $217.99 | $234.40 |
*price indicative
- RS Stock No.:
- 190-2858
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sounder Unit | |
| Component Type | Sounder Module | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 110mA | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 61mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sounder Unit | ||
Component Type Sounder Module | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 110mA | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 61mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Continuous Sound Module
The RS PRO 50mm green light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety productivity quick installation and rapid mounting features for all signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made through connector creating an electrical contact in total safety. Its light output can be set to steady or flashing via an internal jumper link.
Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply.
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Base diameter: 55mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP54 rated
• CE certified
• CEI 60068-2-6 SINE
- RS Stock No. 1902912
Each
$226.14
- RS Stock No. 1902908
Each
$239.89
- RS Stock No. 1902911
Each
$202.61
Related links
- RS PRO Clear Steady Effect Sounder Unit AC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
- RS PRO Clear Steady Effect Sounder AC/DC, IP65
- RS PRO Clear Steady Effect Sounder AC/DC, IP65
- RS PRO Clear Steady LED Bulb 240V ac IP66
- RS PRO Clear Flashing LED Bulb 240V ac IP66












