Werma 843 Series Clear Steady Effect Beacon Unit, LED Bulb 230V ac, AC, IP54
- RS Stock No.:
- 365-9992
- Mfr. Part No.:
- 843.400.68
- Brand:
- Werma
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$316.63
(exc. GST)
$348.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $316.63 | - |
| 6 - 11 | $309.25 | 2% |
| 12 + | $301.01 | 4% |
*price indicative
- RS Stock No.:
- 365-9992
- Mfr. Part No.:
- 843.400.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | 843 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 20mA | |
| Light Effect | Steady | |
| Mount Type | Tube | |
| Lens Colour | Clear | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus, CE, EAC | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series 843 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 20mA | ||
Light Effect Steady | ||
Mount Type Tube | ||
Lens Colour Clear | ||
Lamp Included No | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus, CE, EAC | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Stacking Signal Tower - KombiSIGN 70, 70mm, IP54
The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 71.
Approvals
UL listed, CSA, VDE
Related links
- Werma 843 Series Yellow Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Green Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Red Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Blue Flashing Effect Beacon Unit AC, IP54
- Werma 843 Series Clear Steady Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit AC/DC, IP54
