Werma EvoSIGNAL Midi Series Blue Beacon 230V ac Blinking, Continuous Base, LED Bulb, IP66
- RS Stock No.:
- 197-4214
- Distrelec Article No.:
- 301-50-011
- Mfr. Part No.:
- 261.510.60
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$166.91
(exc. GST)
$183.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $166.91 | - |
| 10 - 14 | $161.08 | 3% |
| 15 + | $157.52 | 5% |
*price indicative
- RS Stock No.:
- 197-4214
- Distrelec Article No.:
- 301-50-011
- Mfr. Part No.:
- 261.510.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous | |
| Lens Colour | Blue | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 65mA | |
| Base Diameter | 85mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Series | EvoSIGNAL Midi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous | ||
Lens Colour Blue | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 65mA | ||
Base Diameter 85mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Series EvoSIGNAL Midi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA EvoSIGNAL Midi LED Beacon, Blue Lens, 115 to 230V AC - 261.510.60
This LED beacon with a blue lens is a signaling solution for variety of industries. Designed for high voltage supply of 115 to 230V AC, this beacon is suitable for various applications in automation, electronics, and mechanical industries.
Features & Benefits
• Base mount design for easy installation
• Compact dimensions with a base diameter of 85mm and a height of 130mm
• Blue lens enhances visibility and adds a distinctive touch
• Long service life of optical signal lasting up to 50,000 hours
• Wide operating temperature range from -30°C to +60°C
Applications
• Ideal for use in industrial automation systems
• Suitable for signaling and alerting in manufacturing environments
• Can be used in machinery and equipment for visual indication
Can it withstand extreme temperatures?
The LED beacon has a working temperature range of -30°C to +60°C, making it suitable for harsh environments.
Will it require professional installation?
The base mount design allows for easy installation, making it simple for users to set up the beacon themselves.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Midi Series Green Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series Yellow Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series White Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series Red Steady LED Bulb Base, IP66
- Werma EvoSIGNAL Midi Series Red Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series Green Yellow Permanent Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Red Blinking LED Bulb Base, IP66
