RS PRO Electro Insulating Tape Amber, Black, Blue, Green, Grey, Red, White, Yellow Polyvinyl Chloride Film Electrical

Subtotal (1 pack of 12 units)*

$21.49

(exc. GST)

$23.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$21.49$1.791

*price indicative

RS Stock No.:
603-183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Electrical Tape

Colour

Amber, Black, Blue, Green, Grey, Red, White, Yellow

Width

12mm

Length

20m

Backing Material

Polyvinyl Chloride Film

Thickness

130μm

Maximum Operating Temperature

80°C

Trade Name

Electro Insulating Tape

Adhesive Material

Rubber

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
PL

RS PRO Electrical Tape, Multi-Colour, 12 mm x 20 m


RS PRO Electrical Tape is a versatile solution for electrical insulation and wire harnessing. This multi-colour PVC film tape is ideal for repairing cables and providing reliable insulation in various electrical applications.

Features and Benefits


PVC film tape: Offers excellent electro insulation and durability.

Multi-colour: Allows for easy identification and organisation of wires.

12 mm width: Suitable for precise application in tight spaces.

20 m length: Provides ample tape for multiple uses.

0.13 mm thickness: Ensures flexibility and ease of handling.

Maximum operating temperature of 80 °C: Suitable for a wide range of environments.

Applications


Electrical insulation

Wire harnessing

Cable repair

Additional Information


Backing Material: PVC Film

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy