nVent SCHROFF Guide Rail Cover for Use with Cassettes, 3 U
- RS Stock No.:
- 283-9199
- Mfr. Part No.:
- 30809-669
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$92.91
(exc. GST)
$102.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.91 |
*price indicative
- RS Stock No.:
- 283-9199
- Mfr. Part No.:
- 30809-669
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guide Rail | |
| Accessory Type | Cover | |
| For Use With | Cassettes | |
| Material | Aluminium | |
| Rack Unit | 3U | |
| Standards/Approvals | UPC, EAN, RoHS, REACH, TSCA | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guide Rail | ||
Accessory Type Cover | ||
For Use With Cassettes | ||
Material Aluminium | ||
Rack Unit 3U | ||
Standards/Approvals UPC, EAN, RoHS, REACH, TSCA | ||
Finish Anodised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF HF frame type plug in unit body tube enables a user to insert PCBs. The Plug in unit can be mounted in a sub rack or fitted laterally to a mounting plate with the slide nut.
Shielding against high frequency radiation
Module body with cooling fins
RoHS compliant
- RS Stock No. 2839214
- Mfr. Part No. 34813-100
Each
$14.95
- RS Stock No. 2839173
- Mfr. Part No. 10501-005
Each
$19.39
- RS Stock No. 2839213
- Mfr. Part No. 34565-196
Each
$12.81
- RS Stock No. 2839194
- Mfr. Part No. 24560-497
Each
$27.31
Related links
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 3 U
- nVent SCHROFF Guide Rail Side Panel for Use with Frame Type Plug-In Unit, 3 U
- nVent SCHROFF Guide Rail Cover Plate for Use with Mechanical Covering of Installed Components
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
- nVent SCHROFF Guide Rail Sleeve for Use with Front Panel, 10 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U












