nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-9180
Distrelec Article No.:
302-57-955
Mfr. Part No.:
20808-062
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Wall Mount

Product Type

Guide Rail

For Use With

Front Panels

Material

Polycarbonate

Standards/Approvals

RoHS, UPC, IEC 60297-3-101, EN 45545-2, UL, EAN, R22-R24, HL3

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Static handle can be mounted to a front panel for extraction of the PCB. It features a trapezoid form.

Comes with separate identification plate

Light Grey colour

UL 94 V-0

Each (In a Pack of 4)
$193.983
  • RS Stock No. 8047524
  • Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
Each
$33.93
Each
$34.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy